-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 25uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5726-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-157-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
10135726-001 | Amphenol Communications Solutions | OCTIS™- Input Output, Accessory, Universal Plug Cap for 26mm version | |
77313-457-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8730-ND
|
DigiKey | FIXED IND 25UH 2.5A 40 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
144 In Stock |
|
$2.7262 / $4.8700 | Buy Now |
DISTI #
5726-RC
|
Avnet Americas | Toroidal Inductor, 25 uH, 40 Milliohm, ? 15% - Trays (Alt: 5726-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.5768 / $2.7514 | Buy Now |
DISTI #
542-5726-RC
|
Mouser Electronics | Power Inductors - Leaded 25uH 15% RoHS: Compliant | 200 |
|
$2.7200 / $5.3400 | Buy Now |
DISTI #
73195924
|
RS | Ind.55x.22in,25uH15%2.5A, shdTHTray Packaging | Bourns 5726-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.4500 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 40mOhm DCR RDL RoHS: Compliant |
200 In Stock |
|
$2.6140 / $4.7770 | Buy Now |
DISTI #
81441670
|
Verical | Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 0.04Ohm DCR RDL RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2421 | Americas - 200 |
|
$3.4450 / $6.2140 | Buy Now |
DISTI #
5726-RC
|
TTI | Power Inductors - Leaded 25uH 15% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$2.6600 / $3.0000 | Buy Now |
DISTI #
5726-RC
|
Avnet Abacus | Toroidal Inductor 25 uH 40 Milliohm 15 (Alt: 5726-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 40mOhm DCR RDL RoHS: Compliant |
200 In Stock |
|
$2.6140 / $4.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5726-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5726-RC
Bourns Inc
General Purpose Inductor, 25uH, 15%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.334 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.588 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |