Part Details for 57202-S54-04ALF by Amphenol Corporation
Overview of 57202-S54-04ALF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G52-04ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 8 positions | |
57202-S52-04ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch | |
57202-F51-04ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-S54-04ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57202-S54-04ALF
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 57202-S54-04ALF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.5575 | Buy Now |
DISTI #
649-57202-S54-04ALF
|
Mouser Electronics | Headers & Wire Housings MINITEK SHROUDED HDR STRAIGHT | 0 |
|
$0.7360 / $1.3700 | Order Now |
DISTI #
57202S5404ALF-0
|
TME | 57202-S54-04ALF Min Qty: 57 | 740 |
|
$0.7260 / $0.7277 | Buy Now |