Part Details for 57202-G52-20LF by BURNDY
Overview of 57202-G52-20LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-20LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
57202-F52-20LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
57202-G52-20LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-G52-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62184830
|
Verical | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Minitek® Bag Min Qty: 3 Package Multiple: 1 Date Code: 2221 | Americas - 2746 |
|
$2.3450 | Buy Now |