Part Details for 57202-G52-07ULF by Hongxing Electrical Ltd
Overview of 57202-G52-07ULF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G52-07ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch | |
57202-S52-07ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch | |
57202-S51-07ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 57202-G52-07ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 14POS 2MM | 3661 |
|
RFQ |