Part Details for 57202-G52-06ALF by Amphenol Corporation
Overview of 57202-G52-06ALF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-06ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
57202-T52-06ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Header - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) Pitch- Vertical. | |
57202-S52-06ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 12 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 57202-G52-06ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3959
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 27AJ3959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 417 Partner Stock |
|
$1.5800 / $2.1300 | Buy Now |
DISTI #
57202-G52-06ALF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 57202-G52-06ALF) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.0185 | Buy Now |
DISTI #
649-57202-G52-06ALF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr,Dbl Rw SMT,12P,Vert,.76um RoHS: Compliant | 271 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
57202G5206ALF-0
|
TME | 57202-G52-06ALF Min Qty: 37 | 750 |
|
$0.7847 / $1.1393 | Buy Now |
DISTI #
57202-G52-06ALF
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 57202-G52-06ALF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |