Datasheets
57202-G51-15LF by:

30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT

Part Details for 57202-G51-15LF by Amphenol FCi

Overview of 57202-G51-15LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
57202-F51-15LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical
57202-S51-15LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 30 Position ,2.00mm (0.079in) Pitch
57202-G52-15LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical

Part Details for 57202-G51-15LF

57202-G51-15LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

57202-G51-15LF Part Data Attributes

57202-G51-15LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
57202-G51-15LF Amphenol FCi 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch
Body Depth 0.098 inch
Body Length 1.181 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material THERMOPLASTIC
JESD-609 Code e3
MIL Conformance NO
Manufacturer Series 57202
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.0894 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Reliability COMMERCIAL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min .2085 N

Alternate Parts for 57202-G51-15LF

This table gives cross-reference parts and alternative options found for 57202-G51-15LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57202-G51-15LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
57202-G5115LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 57202-G51-15LF vs 57202-G5115LF
57202-G5115LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 57202-G51-15LF vs 57202-G5115LF
Part Number Description Manufacturer Compare
57202-G5115LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi 57202-G51-15LF vs 57202-G5115LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57202-G51-15LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57202-G51-15LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 57202-G51-15LF would you like to use for your alert(s)?
  • Please alert me when 57202-G51-15LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 57202-G51-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57202-G51-15LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 57202-G51-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57202-G51-15LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57202-G51-15LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: