Part Details for 57202-F51-15LF by Honest Han
Overview of 57202-F51-15LF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-15LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
57202-S51-15LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 30 Position ,2.00mm (0.079in) Pitch | |
57202-G52-15LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57202-F51-15LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 30POS 2MM | 18827 |
|
RFQ |