Part Details for 5720 by Adafruit Industries
Overview of 5720 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-720 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-720MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4589
|
Newark | Aluminum Pcb Coaster With Adafruit Logo |Adafruit 5720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
1528-5720-ND
|
DigiKey | ALUMINUM PCB COASTER WITH ADAFRU Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
91 In Stock |
|
$2.5000 | Buy Now |
DISTI #
485-5720
|
Mouser Electronics | Adafruit Accessories Aluminum PCB Coaster with Adafruit Logo RoHS: Compliant | 0 |
|
$2.5000 | Order Now |