Part Details for 572-51064 - FT 50 RLHD-PAK4 by Sensopart
Overview of 572-51064 - FT 50 RLHD-PAK4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-106-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
G808B510641BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch,STR SMT,2x5Pin,Matte Tin,LCP,5.08mm,3.8mm_6.6mm,WO/POST | |
8656351064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 500/Box. |
Price & Stock for 572-51064 - FT 50 RLHD-PAK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-572-51064-FT50RLHD-PAK4-ND
|
DigiKey | Diffuse laser sensor with backgr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$561.0000 | Buy Now |