Part Details for 572-4882-01-05-16 by Cambion Electronics Ltd
Overview of 572-4882-01-05-16 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-822NLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 572-4882-01-05-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 540 |
|
Buy Now | ||
DISTI #
66761879
|
Verical | Insulated Solder Terminal, Turreted Min Qty: 12 Package Multiple: 1 | Americas - 438 |
|
$2.6111 / $6.2503 | Buy Now |
DISTI #
53847399
|
Verical | Insulated Solder Terminal, Turreted Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$2.6846 / $6.2503 | Buy Now |
Part Details for 572-4882-01-05-16
572-4882-01-05-16 CAD Models
572-4882-01-05-16 Part Data Attributes
|
572-4882-01-05-16
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
572-4882-01-05-16
Cambion Electronics Ltd
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |