572-4868-01-05-16
Cambion Electronics Ltd
Description: PCB Terminal

Overview of 572-4868-01-05-16 by Cambion Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1048-682NLB Coilcraft Inc General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
MSD1048-683MEB Coilcraft Inc General Purpose Inductor,
MSS1048-682 Coilcraft Inc Power inductor, shielded, 10/20/30% tol, SMT, RoHS

Price & Stock for 572-4868-01-05-16 by Cambion Electronics Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   49
RFQ

CAD Models for 572-4868-01-05-16 by Cambion Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 572-4868-01-05-16 by Cambion Electronics Ltd

572-4868-01-05-16
Cambion Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAMBION ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 572-4868-01-05-16
    Cambion Electronics Ltd
    PCB Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 572-4868-01-05-16 by Cambion Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 572-4868-01-05-16 by Cambion Electronics Ltd

Select Manufacturer
Which Manufacturer of 572-4868-01-05-16 would you like to use for your alert(s)?
  • Please alert me when 572-4868-01-05-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 572-4868-01-05-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 572-4868-01-05-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 572-4868-01-05-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 572-4868-01-05-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 572-4868-01-05-16 by Cambion Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: