Part Details for 572-4810-01-05-16 by Cambion Electronics Ltd
Overview of 572-4810-01-05-16 by Cambion Electronics Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, | |
148-10J12L | Coilcraft Inc | General Purpose Inductor, 0.375uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 572-4810-01-05-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6224
|
Newark | Terminal, Turret, #4-40, Thread, Blue, Thread Size - Imperial:4-40, Thread Size - Metric:-, Insulation:Insulated, Terminal Plating:Electro Solder, Product Range:-, Connector Type:Turret, Contact Material:Brass, Insulator Colour:Blue Rohs Compliant: No |Cambion 572-4810-01-05-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$2.2700 / $6.5200 | Buy Now |
|
Bisco Industries | 2633 |
|
Buy Now | ||
DISTI #
66762011
|
Verical | Turret Terminal Brass Blue 23.83mm Electro Solder Min Qty: 8 Package Multiple: 1 | Americas - 2633 |
|
$2.8672 / $9.7083 | Buy Now |
|
Quest Components | BRASS, TIN LEAD OVER COPPER FINISH, PCB TERMINAL | 32 |
|
$8.8043 / $14.2773 | Buy Now |
Part Details for 572-4810-01-05-16
572-4810-01-05-16 CAD Models
572-4810-01-05-16 Part Data Attributes
|
572-4810-01-05-16
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
572-4810-01-05-16
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |