Part Details for 572-2758-8-71 by Hirose Electric Co Ltd
Overview of 572-2758-8-71 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-427-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions | |
77313-127-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions | |
77313-827-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions |
Price & Stock for 572-2758-8-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$4.7600 / $6.5600 | Buy Now |
DISTI #
572-2758-8-71
|
Avnet Abacus | Conn Board to Board RCP 100 POS 2.54mm Solder RA Thru-Hole (Alt: 572-2758-8-71) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |