There are no models available for this part yet.
Overview of 572-2455-6-71 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
DC2455A-A | Analog Devices | LTM4650-1 Demo Board - 100A, 2 |
Price & Stock for 572-2455-6-71 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$3.1300 / $5.3700 | Buy Now | ||
DISTI #
572-2455-6-71
|
Avnet Abacus | Conn Board to Board RCP 60 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 572-2455-6-71) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |