571PJC000148DGR
Description: CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max,

Overview of 571PJC000148DGR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 571PJC000148DGR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 571PJC000148DGR-ND
DigiKey XTAL OSC VCXO 24.5760MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $38.4446
$38.4446 Buy Now
DISTI # 634-571PJC000148DGR
Mouser Electronics Programmable Oscillators Differential/single-ended I2C programmable VCXO, 10-1417 MHz RoHS: Compliant 0
  • 250 $37.9600
$37.9600 Order Now
DISTI # 571PJC000148DGR
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 571PJC000148DGR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 571PJC000148DGR by Skyworks Solutions Inc

571PJC000148DGR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
130 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
160 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC8,.2X.28,100
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Supply Current-Max
98 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 571PJC000148DGR
    Skyworks Solutions Inc
    CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 571PJC000148DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 571PJC000148DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 571PJC000148DGR would you like to use for your alert(s)?
  • Please alert me when 571PJC000148DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 571PJC000148DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 571PJC000148DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 571PJC000148DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 571PJC000148DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 571PJC000148DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: