Datasheets
571FHC000561DGR by:

LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max,

Part Details for 571FHC000561DGR by Skyworks Solutions Inc

Overview of 571FHC000561DGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 571FHC000561DGR

Part # Distributor Description Stock Price Buy
DISTI # 571FHC000561DGR-ND
DigiKey XTAL OSC VCXO 200.0000MHZ LVDS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $48.2396
$48.2396 Buy Now
DISTI # 634-571FHC000561DGR
Mouser Electronics Programmable Oscillators Differential/single-ended I2C programmable VCXO, 10-1417 MHz RoHS: Compliant 0
  • 250 $47.6300
$47.6300 Order Now
DISTI # 571FHC000561DGR
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 571FHC000561DGR

571FHC000561DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

571FHC000561DGR Part Data Attributes

571FHC000561DGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
571FHC000561DGR Skyworks Solutions Inc LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Control Voltage-Max 2.5 V
Control Voltage-Min
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 145 ppm
Frequency Stability 20%
Linearity 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Max 1417.5 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code LCC8,.2X.28,100
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Supply Current-Max 108 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for 571FHC000561DGR

This table gives cross-reference parts and alternative options found for 571FHC000561DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 571FHC000561DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
571FHC000561DG LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max, Skyworks Solutions Inc 571FHC000561DGR vs 571FHC000561DG
Part Number Description Manufacturer Compare
571FHC000561DG LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max, Skyworks Solutions Inc 571FHC000561DGR vs 571FHC000561DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 571FHC000561DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 571FHC000561DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 571FHC000561DGR would you like to use for your alert(s)?
  • Please alert me when 571FHC000561DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 571FHC000561DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 571FHC000561DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 571FHC000561DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 571FHC000561DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 571FHC000561DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: