Datasheets
571BCB000106DG by:

Oscillator, 10MHz Min, 810MHz Max, 810MHz Nom,

Part Details for 571BCB000106DG by Skyworks Solutions Inc

Overview of 571BCB000106DG by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 571BCB000106DG

Part # Distributor Description Stock Price Buy
DISTI # 571BCB000106DG-ND
DigiKey XTAL OSC VCXO 155.5200MHZ LVDS Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $113.9252
$113.9252 Buy Now
DISTI # 634-571BCB000106DG
Mouser Electronics Programmable Oscillators Differential/single-ended I2C programmable VCXO, 10-1417 MHz RoHS: Compliant 0
  • 50 $113.9100
$113.9100 Order Now
DISTI # 571BCB000106DG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 571BCB000106DG

571BCB000106DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

571BCB000106DG Part Data Attributes

571BCB000106DG Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
571BCB000106DG Skyworks Solutions Inc Oscillator, 10MHz Min, 810MHz Max, 810MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Max 810 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 810 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Equivalence Code LCC8,.2X.28,100
Qualification Status Not Qualified
Supply Current-Max 108 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 571BCB000106DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 571BCB000106DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 571BCB000106DG would you like to use for your alert(s)?
  • Please alert me when 571BCB000106DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 571BCB000106DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 571BCB000106DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 571BCB000106DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 571BCB000106DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 571BCB000106DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: