There are no models available for this part yet.
Overview of 5717-1CCSF by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5717-EVALZ | Analog Devices | EVAL for ADRF5717 | |
ADRF5717BCCZN-R7 | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Reel |
Price & Stock for 5717-1CCSF by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1000 / $90.0000 | Buy Now | ||
DISTI #
5717-1CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 175 |
|
$45.9000 | Buy Now |
CAD Models for 5717-1CCSF by Amphenol CIT
Part Data Attributes for 5717-1CCSF by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.31 inch
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|