Part Details for 57144-3700 by Molex
Overview of 57144-3700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5714/4CBZ | Renesas Electronics Corporation | 8-Bit, 40/60/75/80 MSPS A/D Converter, SOICW, /Tube | |
HI5714/4CB | Renesas Electronics Corporation | 8-Bit, 40/60/75/80 MSPS A/D Converter, SOICW, /Tube | |
79257-144HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 57144-3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0979
|
Newark | S1 Applicator 50147 50148 |Molex 57144-3700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,515.7000 / $2,819.0100 | Buy Now |
DISTI #
0571443700
|
Avnet Americas | Crimp Applicator for Mizu-P25 Mini Waterproof Terminals - Bulk (Alt: 0571443700) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2,533.5356 / $2,961.7388 | Buy Now |
DISTI #
538-57144-3700
|
Mouser Electronics | Bench Top Tools RoHS: Compliant | 0 |
|
$2,497.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,262.8300 / $3,404.2100 | Buy Now |