Part Details for 5714293004 by TE Connectivity
Overview of 5714293004 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5714293004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLDWC0311-0.25-6
|
Heilind Electronics | Hook Up Wire, FlexLite DW, Ope | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCFLDWC0311-0.25-6
|
Interstate Connecting Components | Hook Up Wire, FlexLite DW, Ope | 0 |
|
Buy Now |
Part Details for 5714293004
5714293004 CAD Models
5714293004 Part Data Attributes
|
5714293004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5714293004
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.73 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 5714293004
This table gives cross-reference parts and alternative options found for 5714293004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5714293004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLDWC0311-0.25-0 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 19 CONDUCTOR(S), 600V, ROHS COMPLIANT | TE Connectivity | 5714293004 vs FLDWC0311-0.25-0 |
4766853004 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 600V, ROHS COMPLIANT | TE Connectivity | 5714293004 vs 4766853004 |
FLDWC0311-0.25-1 | FLDWC0311-0.25-1 | TE Connectivity | 5714293004 vs FLDWC0311-0.25-1 |
6083293002 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 600V, ROHS COMPLIANT | TE Connectivity | 5714293004 vs 6083293002 |
FLDWC0311-0.25-6 | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 5714293004 vs FLDWC0311-0.25-6 |
9321673004 | Wire And Cable, 19 Conductor(s), 600V, Flexible Cord And Fixture Wire | TE Connectivity | 5714293004 vs 9321673004 |
FLDWC0311-0.25-8 | FLDWC0311-0.25-8 | TE Connectivity | 5714293004 vs FLDWC0311-0.25-8 |
FLDWC0311-0.25-3 | FLDWC0311-0.25-3 | TE Connectivity | 5714293004 vs FLDWC0311-0.25-3 |