Part Details for 5714 by Klein Tools Inc
Overview of 5714 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9501
|
Newark | Closeable Pouch, 7.5", Tunnel, Accessory Type:Closeable Pouch, For Use With:Fasteners, Nails, Wire Nuts Or Other Tools, Product Range:Powerline Series Rohs Compliant: Na |Klein Tools 5714 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5800 | Buy Now |
DISTI #
5714KT-ND
|
DigiKey | CLOSEABLE POUCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$15.9900 | Buy Now |
DISTI #
247-5714
|
Mouser Electronics | Tool Kits & Cases Powerline Closeable Pouch | 0 |
|
$18.9500 / $22.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.9900 | Buy Now |