There are no models available for this part yet.
Overview of 5714-39-20 by Seastrom Mfg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5714BCCZN-R7 | Analog Devices | 16dB DATT 100MHz - 30 GHz, Ree | |
ADRF5714-EVALZ | Analog Devices | EVAL for ADRF5714 | |
ADRF5714BCCZN | Analog Devices | 16dB DATT, 100MHz - 30 GHz, Cu |
Price & Stock for 5714-39-20 by Seastrom Mfg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 200 |
|
Buy Now |