-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2514
|
Newark | Knobs&dials 1 1/8 In. Skirted Knob Rohs Compliant: Yes |Ohmite 5713E RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$3.0200 / $3.7300 | Buy Now |
DISTI #
2266-5713E-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$3.0200 / $3.2800 | Buy Now |
DISTI #
2485-5713E-ND
|
DigiKey | MOLDED SKIRTED CONTROL KNOB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$3.6800 | Buy Now |
DISTI #
5713E-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 25 Weeks Container: Bag |
9 In Stock |
|
$2.4692 / $4.3600 | Buy Now |
DISTI #
588-5713E
|
Mouser Electronics | Knobs & Dials 1 1/8 in. Skirted Knob RoHS: Compliant | 56 |
|
$2.4600 / $3.5300 | Buy Now |
DISTI #
70582927
|
RS | MOLDED SKIRTED CONTROL KNOB | Ohmite 5713E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6100 | RFQ |
|
Onlinecomponents.com | Control Knob, Round/Skirt Phenolic RoHS: Compliant |
176 Partner Stock 90 Factory Stock |
|
$2.5000 / $3.9100 | Buy Now |
DISTI #
19868770
|
Verical | Control Knob, Round/Skirt Phenolic RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 176 |
|
$2.8400 / $3.0700 | Buy Now |
|
Master Electronics | Control Knob, Round/Skirt Phenolic RoHS: Compliant |
176 Partner Stock 90 Factory Stock |
|
$2.5000 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5713E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5713E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |