Part Details for 5713 by Thomas & Betts
Overview of 5713 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85713-257LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85713-201LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
95157-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3720
|
Newark | 1 1/4 Liquid Tight Plug |Abb Thomas & Betts 5713 (Alternate Part Number: 5018341057138 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $20.3900 | Buy Now |
|
Onlinecomponents.com | Fittings Knockout Plug 1.25in Neoprene, for Cable Protection Systems RoHS: Compliant | 0 |
|
$11.2900 / $14.8300 | Buy Now |
|
Master Electronics | Fittings Knockout Plug 1.25in Neoprene, for Cable Protection Systems RoHS: Compliant | 0 |
|
$11.2900 / $14.8300 | Buy Now |