Part Details for 5712 by Spectrum Control
Overview of 5712 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C457-12NC-G | Rochester Electronics LLC | CY7C457 - FIFO, 2KX18, Synchronous | |
ISL95712IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 | |
ISL95712HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 |
Part Details for 5712
5712 CAD Models
5712 Part Data Attributes
|
5712
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5712
Spectrum Control
RF Connector Adapter, 7/16-DIN-SMA, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-DIN-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | SILVER/GOLD | |
Contact Finish Termination | SILVER/GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS/BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |