Part Details for 5712-37-32 by Seastrom Mfg
Results Overview of 5712-37-32 by Seastrom Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5712-37-32 Information
5712-37-32 by Seastrom Mfg is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5712 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=3 A / hFE=400~1000 / VCE(sat)=0.14 V / tf=120 ns / PW-Mini | |
CY7C457-12NC-G | Rochester Electronics LLC | CY7C457 - FIFO, 2KX18, Synchronous | |
68657-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. |
Price & Stock for 5712-37-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 77 |
|
Buy Now |