Part Details for 57116 4-1/4 by AIGNEP
Overview of 57116 4-1/4 by AIGNEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
95157-116T | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
95157-116VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 57116 4-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57116-4-1/4
|
TME | Push-in fitting, angled, -0.99÷20bar, nickel plated brass Min Qty: 1 | 0 |
|
$3.0200 / $3.4500 | RFQ |