There are no models available for this part yet.
Overview of 571050069424 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 571050069424 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-571050069424
|
Mouser Electronics | I/O Connectors Micro Ribbon, 57 Series, 2.16mm pitch, 50 position plug, vertical PCB through hole, UNC4-40 threaded plastic stand off, 30u" gold plating, 0.156" tail length | 0 |
|
$5.3900 | Order Now |