Part Details for 57102-G02-04ULF by Amphenol Corporation
Overview of 57102-G02-04ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-G09-04ULF | Amphenol Communications Solutions | MINITEK | |
57102-F02-04ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions | |
57102-F06-04ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 8 positions |
Price & Stock for 57102-G02-04ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57102-G02-04ULF
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 57102-G02-04ULF) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.5561 / $0.7033 | Buy Now |
DISTI #
649-57102-G02-04ULF
|
Mouser Electronics | Headers & Wire Housings 4P HDR STRAIGHT RoHS: Compliant | 0 |
|
$0.6750 / $0.7000 | Order Now |