Part Details for 57102-F06-08LF by Amphenol Corporation
Overview of 57102-F06-08LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-150-08LF | Amphenol Communications Solutions | 75844-150-08LF-HDR STR DOUBLE ROW | |
57102-G04-08LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions | |
57102-S08-08LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions |
Price & Stock for 57102-F06-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57102-F06-08LF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Box - Bag (Alt: 57102-F06-08LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$0.8061 | Buy Now |
DISTI #
649-57102-F06-08LF
|
Mouser Electronics | Headers & Wire Housings MINITEK RoHS: Compliant | 0 |
|
$0.9150 / $1.5400 | Order Now |
DISTI #
57102F0608LF-AMP-0
|
TME | 57102-F06-08LF Min Qty: 24 | 300 |
|
$1.3583 / $1.7938 | Buy Now |
DISTI #
57102-F06-08LF
|
Avnet Asia | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Box (Alt: 57102-F06-08LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 5 Days | 0 |
|
$0.8714 / $0.9818 | Buy Now |