There are no models available for this part yet.
Overview of 57102-F06-07ULF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S06-07ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.078in) Pitch.. | |
57102-S04-07ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions | |
57102-F08-07ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 57102-F06-07ULF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 14POS 2MM | 11002 |
|
RFQ |
CAD Models for 57102-F06-07ULF by Honest Han
Related Parts for 57102-F06-07ULF
-
98414-G06-18ULFHeaders and Edge Type Connectors
-
1771156Terminals and Terminal Blocks
-
GRM1556S1H8R0DZ01DFixed Capacitors
-
RL7520WT-R005-FFixed Resistors
-
STM32F429IGT6Microcontrollers
-
MMBZ18VALT1GTransient Suppressors
-
AD8604ARUZ-REELOperational Amplifiers
-
FMMT619TASmall Signal Bipolar Transistors
-
SN74LVC08APWRGates