-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Vertical
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F08-24ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Vertical | |
57102-F06-24ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Vertical | |
57102-S06-24ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 48 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3877
|
Newark | Minitek/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 57102-F08-24ULF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.5600 | Buy Now |
DISTI #
57102-F08-24ULF-ND
|
DigiKey | CONN HEADER VERT 48POS 2MM Min Qty: 240 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
57102-F08-24ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
57102-F08-24ULF
Amphenol Communications Solutions
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
This table gives cross-reference parts and alternative options found for 57102-F08-24ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57102-F08-24ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57102-F0824 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 00.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 57102-F08-24ULF vs 57102-F0824 |
57102-S08-24LF | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 48 Positions | Amphenol Communications Solutions | 57102-F08-24ULF vs 57102-S08-24LF |
57102-F08-24 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 57102-F08-24ULF vs 57102-F08-24 |
57102-S0824LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 00.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 57102-F08-24ULF vs 57102-S0824LF |
57102-F08-24LF | 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | Amphenol FCi | 57102-F08-24ULF vs 57102-F08-24LF |
57102-G08-24U | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 57102-F08-24ULF vs 57102-G08-24U |
57102-S08-24U | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 57102-F08-24ULF vs 57102-S08-24U |
57102-G08-24 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol FCi | 57102-F08-24ULF vs 57102-G08-24 |
57102-F0824LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 57102-F08-24ULF vs 57102-F0824LF |
57102-G08-24LF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 57102-F08-24ULF vs 57102-G08-24LF |