Part Details for 571-4182-03-01-19 by Cambion Electronics Ltd
Overview of 571-4182-03-01-19 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54182J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54182J. Buy from authorized manufacturer Rochester Electronics. | |
MSS7341-823 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-823ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 571-4182-03-01-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C9917
|
Newark | Terminal, Turret, 1.52Mm, Solder, White, Insulation:Insulated, Mounting Hole Dia:3.45Mm, Terminal Plating:Silver, Overall Length:-, Length - Below Flange:4.19Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 571-4182-03-01-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 944 |
|
$2.9100 / $6.3900 | Buy Now |
Part Details for 571-4182-03-01-19
571-4182-03-01-19 CAD Models
571-4182-03-01-19 Part Data Attributes
|
571-4182-03-01-19
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
571-4182-03-01-19
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CAMBION | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 571-4182-03-01-19
This table gives cross-reference parts and alternative options found for 571-4182-03-01-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 571-4182-03-01-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
571-4182-03-05-19 | PCB Terminal | Cambion Electronics Ltd | 571-4182-03-01-19 vs 571-4182-03-05-19 |