There are no models available for this part yet.
Overview of 571-0700 by Deltron / DEM Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for 571-0700 by Deltron / DEM Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M0090
|
Newark | Test Point, Pcb, For Use With:-, Current Rating:10A, Mounting Hole Dia:1.94Mm, Operating Voltage:250Vrms, Insulator Colour:Yellow, Product Range:571 Series, Body Material:Acetal, Colour:Yellow, Connector Colour:Yellow Rohs Compliant: Yes |Deltron Components 571-0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 977 |
|
$1.0000 / $1.0900 | Buy Now | |
DISTI #
83K9197
|
Newark | Socket, 4Mm, Pcb, Yellow, For Use With:-, Current Rating:10A, Mounting Hole Dia:-, Operating Voltage:-, Insulator Colour:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Colour:Yellow, Connector Type:4Mm Banana Socket, Rohs Compliant: Yes |Deltron Components 571-0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.6300 | Buy Now | |
DISTI #
164-7170
|
Mouser Electronics | Test Sockets 4MM SINGLE SKT YELLO RoHS: Compliant | 447 |
|
$0.8590 / $3.0700 | Buy Now | |
DISTI #
571-0700
|
TME | Connector: 4mm banana, socket, 10A, 250VDC, yellow, silver plated Min Qty: 1 | 0 |
|
$1.4500 / $1.9700 | RFQ |
CAD Models for 571-0700 by Deltron / DEM Manufacturing
Part Data Attributes for 571-0700 by Deltron / DEM Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DEM MANUFACTURING LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Termination
|
Silver (Ag)
|
Insulator Material
|
ACETAL
|
JESD-609 Code
|
e4
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-25 °C
|