-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4552
|
Newark | Indicator, Led Pcb, 2Led, Yellow/Green, Led Color:Green, Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current/Color:-, Luminous Intensity/Color:Y 12.6Mcd, G 8.7Mcd, Forward Voltage/Color:- Rohs Compliant: Yes |Dialight 571-0132F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 665 |
|
$0.8450 | Buy Now |
DISTI #
645-571-0132F
|
Mouser Electronics | LED Circuit Board Indicators Yellow/Green Diffused RoHS: Compliant | 0 |
|
$0.9200 / $2.4000 | Order Now |
DISTI #
V36:1790_06688202
|
Arrow Electronics | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 | Americas - 2182 |
|
$0.8618 / $2.4409 | Buy Now |
DISTI #
70718520
|
RS | 2MM BI-LEVEL CBI YEL-GRN, Thru Hole | Dialight 571-0132F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Future Electronics | 571 Series Bi Level Yellow Green 2 mm 38° 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 8492Bag |
|
$0.8550 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 571 Series 2 mm Bi-Level CBI Y,G RoHS: Compliant |
1195 In Stock |
|
$0.9060 / $1.3140 | Buy Now |
DISTI #
84871572
|
Verical | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2112 | Americas - 2182 |
|
$0.8618 / $2.4409 | Buy Now |
DISTI #
58115180
|
Verical | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2120 | Americas - 1150 |
|
$1.2441 / $1.7030 | Buy Now |
DISTI #
18792779
|
Verical | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 45 |
|
$1.3900 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
571-0132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
571-0132F
Dialight
Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for 571-0132F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 571-0132F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
571-0132-100 | Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm | Dialight | 571-0132F vs 571-0132-100 |
571-0132 | Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm, | Dialight | 571-0132F vs 571-0132 |