Part Details for 571-0100 by Deltron / DEM Manufacturing
Overview of 571-0100 by Deltron / DEM Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 571-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6896
|
Newark | Test Point, Pcb, For Use With:-, Current Rating:10A, Mounting Hole Dia:1.94Mm, Operating Voltage:250Vrms, Insulator Colour:Black, Product Range:571 Series, Connector Colour:Black, Connector Type:Test Point, Contact Material:Brass Rohs Compliant: Yes |Deltron Components 571-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2048 |
|
$1.2900 / $2.5500 | Buy Now |
DISTI #
62M2885
|
Newark | Connector, Pcb, 2Contacts, For Use With:-, Current Rating:10A, Mounting Hole Dia:1.94Mm, Operating Voltage:-, Insulator Colour:Black, Product Range:571 Series, Svhc:No Svhc (15-Jan-2019), Connector Colour:Black, Connector Type:Board Rohs Compliant: Yes |Deltron Components 571-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 / $1.6300 | Buy Now |
DISTI #
164-6218
|
Mouser Electronics | Test Sockets SINGLE PCB SOCK BLK RoHS: Compliant | 9308 |
|
$1.3100 / $1.5500 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | TEST POINT, PCB, BLACK | 336 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | TEST POINT, PCB, BLACK | 118 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
571-0100
|
TME | Connector: 4mm banana, socket, 10A, 250VDC, black, silver plated Min Qty: 1 | 208 |
|
$1.1300 / $1.5300 | Buy Now |
DISTI #
SMC-571-0100
|
Sensible Micro Corporation | Connector, Pcb, 2Contacts RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$0.5040 / $0.5460 | RFQ |
Part Details for 571-0100
571-0100 CAD Models
571-0100 Part Data Attributes
|
571-0100
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
571-0100
Deltron / DEM Manufacturing
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Audio Type | MONO | |
Body Breadth | 0.488 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | JACK | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AG | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 10 A | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |