There are no models available for this part yet.
Overview of 570FCB000118DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 570FCB000118DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
570FCB000118DGR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.9114 | Buy Now | |
DISTI #
634-570FCB000118DGR
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$47.8000 | Order Now | |
DISTI #
E54:1762_10387267
|
Arrow Electronics | Oscillator XO 156.25MHz ±20ppm LVDS 55% 2.5V 8-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Date Code: 2421 | Europe - 750 |
|
$50.0100 | Buy Now | |
DISTI #
84028543
|
Verical | Oscillator XO 156.25MHz ±20ppm LVDS 55% 2.5V 8-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2421 | Americas - 750 |
|
$50.0100 | Buy Now | |
DISTI #
570FCB000118DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 570FCB000118DGR by Skyworks Solutions Inc
Part Data Attributes for 570FCB000118DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
810 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
810 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC8,.2X.28,100
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
108 mA
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|