Part Details for 570CBG-032R1112T by Shenzhen Deren Electronic Co Ltd
Overview of 570CBG-032R1112T by Shenzhen Deren Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570CBG-032R1112T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x6P 12P 2 2.2mm 2mm 6 Direct Insert Plugin,P=1.1mm Wire To Board Connector ROHS | 200 |
|
$0.4978 / $0.8752 | Buy Now |