There are no models available for this part yet.
Overview of 570BBB001376DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 570BBB001376DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-570BBB001376DGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, I2C P Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.9461 | Buy Now | |
DISTI #
634-570BBB001376DGR
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$43.3900 | Order Now |
CAD Models for 570BBB001376DGR by Skyworks Solutions Inc
Part Data Attributes for 570BBB001376DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
1417.5 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Output Low Current-Max
|
32 mA
|
Package Equivalence Code
|
LCC8,.2X.28,100
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
0.35 ns
|
Supply Current-Max
|
108 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 570BBB001376DGR
This table gives cross-reference parts and alternative options found for 570BBB001376DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570BBB001376DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570BBB001376DG | LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max, | Skyworks Solutions Inc | 570BBB001376DGR vs 570BBB001376DG |