Part Details for 570AAA000111DG by Skyworks Solutions Inc
Overview of 570AAA000111DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570AAA000111DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570AAA000111DG-ND
|
DigiKey | XO DIFFSE I2C PROG 10-1417 MH Min Qty: 1 Lead time: 8 Weeks Container: Strip |
139 In Stock |
|
$63.4532 / $71.0700 | Buy Now |
DISTI #
634-570AAA000111DG
|
Mouser Electronics | Programmable Oscillators Si570 Crystal Oscillator (XO) RoHS: Compliant | 0 |
|
$63.4500 / $71.0600 | Order Now |
DISTI #
570AAA000111DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 570AAA000111DG
570AAA000111DG CAD Models
570AAA000111DG Part Data Attributes:
|
570AAA000111DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
570AAA000111DG
Skyworks Solutions Inc
Oscillator, 10MHz Min, 1417.5MHz Max, 1417.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 1417.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |