Part Details for 570A by B&K Precision Corporation
Overview of 570A by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2370
|
Newark | Linear Ic Tester, Ic Tester Type:Linear, Supply Voltage Min:-, Supply Voltage Max:6Vdc, Input Signal Frequency Max:-, Operating Temperature Min:-, Operating Temperature Max:-, External Height:200Mm, External Width:100Mm Rohs Compliant: Yes |B&k Precision 570A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,570.0000 | Buy Now |
|
Onlinecomponents.com | Linear IC Tester | 0 |
|
$1,570.0000 | Buy Now |