Part Details for 5709-RC by JW Miller
Overview of 5709-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF5709BEZ | Analog Devices | Wideband VCO | |
ADF5709BEZ-R7 | Analog Devices | Wideband VCO | |
EV-ADF5709 | Analog Devices | ADF5709 Eval Board |
Price & Stock for 5709-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3787
|
Newark | Toroidal Inductor, 800Uh, 1.75A 15%, Product Range:5700 Series, Inductance:800µh, Rms Current (Irms):1.75A, Dc Resistance Max:0.64Ohm, Inductance Tolerance:± 15%, Case Dimensions:28.57Mm X 14.27Mm Rohs Compliant: Yes |Bourns Jw Miller 5709-RC RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |