Part Details for 5707.0601.313.01 by Schurter Electronic Components
Overview of 5707.0601.313.01 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for 5707.0601.313.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5597
|
Newark | Power Entry Module, Standard, 6A, 125Vac, Connector Type:Iec C14, C18, Current Rating:6A, Voltage Rating:125Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 5707.0601.313.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$36.8200 / $39.3900 | Buy Now |
DISTI #
486-6260-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 20 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$32.3770 | Buy Now |
DISTI #
75T5597
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 6A - Bulk (Alt: 75T5597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$36.8200 / $39.3900 | Buy Now |
DISTI #
5707.0601.313.01
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5707.0601.313.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$26.1129 / $30.6209 | Buy Now |
DISTI #
693-5707.0601.313.01
|
Mouser Electronics | AC Power Entry Modules 5707 PEM WITH FILTER 6A RoHS: Compliant | 5 |
|
$26.7500 / $33.0300 | Buy Now |
DISTI #
70435349
|
RS | Power Entry Modules, AC, 5707 APPLIANCE INLET FILTER 6A | Schurter 5707.0601.313.01 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7900 / $41.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$26.1100 | Buy Now |
|
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$27.4400 / $36.9000 | Buy Now |
DISTI #
000000000003621325
|
Sager | AC Power Entry Modules 5707 PEM WITH FILTER 6A Min Qty: 20 | 0 |
|
$27.0900 / $29.3200 | Buy Now |
|
Master Electronics | 5707 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$27.4400 / $36.9000 | Buy Now |
Part Details for 5707.0601.313.01
5707.0601.313.01 CAD Models
5707.0601.313.01 Part Data Attributes
|
5707.0601.313.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5707.0601.313.01
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5707.0601.313.01
This table gives cross-reference parts and alternative options found for 5707.0601.313.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5707.0601.313.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5707.0603.312.01 | Mains Power Connector | Schurter Electronic Components | 5707.0601.313.01 vs 5707.0603.312.01 |
6163.0021 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5707.0601.313.01 vs 6163.0021 |