Part Details for 5707.0401.313.22 by Schurter Electronic Components
Overview of 5707.0401.313.22 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5707.0401.313.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0023
|
Newark | Power Entry Module, Standard, 4A, 125Vac, Connector Type:Iec C14, C18, Current Rating:4A, Voltage Rating:125Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0401.313.22 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 / $41.9100 | Buy Now |
DISTI #
486-5007-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1050 In Stock |
|
$29.4288 / $35.6100 | Buy Now |
DISTI #
5707.0401.313.22
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 4A INSI - Boxed Product (Development Kits) (Alt: 5707.0401.313.22) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$28.7225 / $33.6810 | Buy Now |
DISTI #
693-5707.0401.313.22
|
Mouser Electronics | AC Power Entry Modules 2 POLE 4A FRONT SIDE STANDARD RoHS: Compliant | 308 |
|
$29.4200 / $32.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$32.7000 | Buy Now |
|
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 4A INSI RoHS: Compliant |
150 In Stock |
|
$29.5200 / $38.8900 | Buy Now |
DISTI #
67509026
|
Verical | Power Entry Modules with Line Filter inlet C14 or C18 with Filter, Protection Degree IP65 into the Appliance, Fuseholder 1- or 2-pole, Front or Rear Mounting RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 145 |
|
$39.6586 / $49.2278 | Buy Now |
DISTI #
5707.0401.313.22
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$28.4200 / $40.5900 | RFQ |
DISTI #
5707.0401.313.22
|
Avnet Abacus | (Alt: 5707.0401.313.22) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5707 APPLIANCE INLET FILTER 4A INSI RoHS: Compliant |
150 In Stock |
|
$29.5200 / $38.8900 | Buy Now |
Part Details for 5707.0401.313.22
5707.0401.313.22 CAD Models
5707.0401.313.22 Part Data Attributes
|
5707.0401.313.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5707.0401.313.22
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5707.0401.313.22
This table gives cross-reference parts and alternative options found for 5707.0401.313.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5707.0401.313.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5120.0216.1 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 5120.0216.1 |
4303.1094.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5707.0401.313.22 vs 4303.1094.21 |
4303.1064.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5707.0401.313.22 vs 4303.1064.21 |
KE16.5100.109.21 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs KE16.5100.109.21 |
6600.4320.15 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 6600.4320.15 |
GSP2.9210.16.21 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs GSP2.9210.16.21 |
5707.0403.313.01 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 5707.0403.313.01 |
5707.0603.312.01 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 5707.0603.312.01 |
6602.4315.15 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 6602.4315.15 |
5707.0203.413.01 | Mains Power Connector | Schurter Electronic Components | 5707.0401.313.22 vs 5707.0203.413.01 |