There are no models available for this part yet.
Overview of 5707.0205.313 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5707.0205.313 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32M7576
|
Newark | Power Entry Module, Medical, 250Vac, Connector Type:Iec C14, C18, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip65 Rohs Compliant: Yes |Schurter 5707.0205.313 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.6400 | Buy Now | |
DISTI #
486-6268-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Container: Bulk |
10 Bulk |
|
$29.1800 / $35.3100 | Buy Now | |
DISTI #
32M7576
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 2A M80 - Bulk (Alt: 32M7576) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$40.1600 / $42.9600 | Buy Now | |
DISTI #
5707.0205.313
|
Avnet Americas | 5707 APPLIANCE INLET FILTER 2A M80 - Boxed Product (Development Kits) (Alt: 5707.0205.313) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$28.4797 / $33.3963 | Buy Now | |
DISTI #
693-5707.0205.313
|
Mouser Electronics | AC Power Entry Modules 2A with filter M80 RoHS: Compliant | 0 |
|
$28.3500 / $35.3100 | Order Now | |
DISTI #
70435338
|
RS | Power Entry Modules, AC, 2A with filter M80 | Schurter 5707.0205.313 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $45.7900 | RFQ | |
Future Electronics | 5707 Series 250 VAC 2 A IEC 320-C14 Appliance Inlet Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$27.8000 / $28.5400 | Buy Now | ||
Onlinecomponents.com | 5707 APPLIANCE INLET FILTER 2A M80 RoHS: Compliant | 0 |
|
$30.2600 / $41.0900 | Buy Now | ||
DISTI #
36849613
|
Verical | MOD POWER ENTRY W/FILTER 2A M80 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.1908 | Buy Now | |
DISTI #
000000000002452134
|
Sager | AC Power Entry Modules 2A with filter M80 Min Qty: 20 | 0 |
|
$29.5500 / $31.9800 | Buy Now |