Part Details for 5707.0203.413.21 by Schurter Electronic Components
Overview of 5707.0203.413.21 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 5707.0203.413.21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2453
|
Newark | Power Entry Module, Medical, 2A, 125Vac, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:125Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5707.0203.413.21 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9100 / $50.5900 | Buy Now |
DISTI #
486-5707.0203.413.21-ND
|
DigiKey | 5707 PEM WITH FILTER 2A M5 Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4585 | Buy Now |
DISTI #
5707.0203.413.21
|
Avnet Americas | Filtered IEC Power Entry Module, IEC C14, Medical, 2 A, 125 VAC, 2-Pole Fuse Holder - Boxed Product (Development Kits) (Alt: 5707.0203.413.21) Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$31.3272 / $36.7353 | Buy Now |
DISTI #
693-5707.0203.413.21
|
Mouser Electronics | AC Power Entry Modules 5707 PEM WITH FILTER 2A M5 | 0 |
|
$32.0900 / $38.6200 | Order Now |
DISTI #
72126538
|
RS | Power Entry Module, 5707 PEM WITH FILTER, 2A, M5 | Schurter 5707.0203.413.21 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$31.3200 | Buy Now |
|
Onlinecomponents.com | 5707 PEM WITH FILTER 2A M5 RoHS: Compliant | 0 |
|
$35.2300 / $51.3600 | Buy Now |
DISTI #
000000000005637984
|
Sager | AC Power Entry Modules 5707 PEM WITH FILTER 2A M5 Min Qty: 20 | 0 |
|
$32.5000 / $35.1800 | Buy Now |
|
Master Electronics | 5707 PEM WITH FILTER 2A M5 RoHS: Compliant | 0 |
|
$35.2300 / $51.3600 | Buy Now |