Part Details for 5703 by Spectrum Control
Overview of 5703 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65703S75BG8 | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM | |
71V65703S75PFGI8 | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM | |
71V65703S80BQGI8 | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM |
Part Details for 5703
5703 CAD Models
5703 Part Data Attributes
|
5703
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5703
Spectrum Control
RF Connector Adapter, 7/16-DIN-SMA, Male-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-DIN-SMA | |
Additional Feature | STANDARD: DIN 47 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |