-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 25uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L | |
71T75702S80BG8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8710-ND
|
DigiKey | FIXED IND 25UH 5.5A 14 MOHM TH Min Qty: 320 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8308 | Buy Now |
DISTI #
5702-RC
|
Avnet Americas | Toroidal Inductor, 25 uH, 14 Milliohm, ? 15% - Trays (Alt: 5702-RC) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.0587 / $3.4747 | Buy Now |
DISTI #
542-5702-RC
|
Mouser Electronics | Power Inductors - Leaded 25uH 15% RoHS: Compliant | 224 |
|
$3.6100 / $6.1800 | Buy Now |
DISTI #
70154997
|
RS | 25 uH +/-15% Leaded Inductor, Max SRF:1kHz, 5.5A Idc, 14mOhms Rdc 5700 | Bourns 5702-RC RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 14mOhm DCR RDL RoHS: Compliant | 0 |
|
$3.3600 / $4.8900 | Buy Now |
DISTI #
5702-RC
|
TME | Inductor: wire, THT, 12uH, 5.5A, 14mΩ Min Qty: 320 | 0 |
|
$4.0900 | RFQ |
DISTI #
5702-RC
|
Avnet Abacus | Toroidal Inductor, 25 uH, 14 Milliohm, � 15% (Alt: 5702-RC) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 14mOhm DCR RDL RoHS: Compliant | 0 |
|
$3.3600 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5702-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5702-RC
Bourns Inc
General Purpose Inductor, 25uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.016 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.0998 mm | |
Package Length | 22.225 mm | |
Package Style | Toroidal | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |