Part Details for 57018 by Protektive Pak
Overview of 57018 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0052
|
Newark | Round Container, Black, 3.81Diax 4.69", Esd Storage Type:Box, External Height - Imperial:4.7", External Height - Metric:119.1Mm, External Width - Imperial:-, External Width - Metric:-, External Depth - Imperial:- Rohs Compliant: Yes |Protektive Pak 57018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 | Buy Now |
DISTI #
16-1455-ND
|
DigiKey | ROUND CONTAINER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
91 In Stock |
|
$11.3061 / $14.8600 | Buy Now |
DISTI #
809-57018
|
Mouser Electronics | Anti-Static Control Products VELOSTAT ROUND CONTAINER, 4015, 3-13/16'' x 4-11/16'' | 33 |
|
$10.1400 / $11.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 | Buy Now |
DISTI #
211MH018
|
Techni-Tool, Inc. | Protektive Pak 57018 Round Container, Conductive Velostat, 3-13/16 x 4-11/16 in | 40 |
|
$11.3100 | Buy Now |
DISTI #
211MH018
|
TestEquity LLC | Protektive Pak 57018 Round Container, Conductive Velostat, 3-13/16 x 4-11/16 in | 40 |
|
$11.3100 | Buy Now |
Part Details for 57018
57018 CAD Models
57018 Part Data Attributes
|
57018
Protektive Pak
Buy Now
|
Compare Parts:
57018
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |