Part Details for 57012 by Protektive Pak
Results Overview of 57012 by Protektive Pak
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57012 Information
57012 by Protektive Pak is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88657012A | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
TMS5701227CPGEQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 144-LQFP -40 to 125 | |
TMS5701227CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125 |
Price & Stock for 57012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-1405-ND
|
DigiKey | BOX COND WITH FOAM 9X5X1.58 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$15.6089 / $20.1600 | Buy Now |
DISTI #
809-57012
|
Mouser Electronics | Anti-Static Control Products BOX, CONDUCTIVE, WITH FOAM 9'' x 5'' x 1.58'', MOLDED | 24 |
|
$15.8000 / $18.8900 | Buy Now |
|
Onlinecomponents.com | Polypropylene Wall Mount Box RoHS: Compliant |
20 In Stock |
|
$15.9300 | Buy Now |
DISTI #
56792632
|
Verical | Polypropylene Wall Mount Box Min Qty: 4 Package Multiple: 1 Date Code: 2125 | Americas - 19 |
|
$19.3091 | Buy Now |
|
Master Electronics | Polypropylene Wall Mount Box RoHS: Compliant |
20 In Stock |
|
$15.9300 | Buy Now |
DISTI #
453-640
|
Techni-Tool, Inc. | Protektive Pak 57012 Conductive Hinged Box, W/Foam 9 in x 5 in x 1.58 in | 0 |
|
$15.9300 | Buy Now |
DISTI #
453-640
|
TestEquity LLC | Protektive Pak 57012 Conductive Hinged Box, W/Foam 9 in x 5 in x 1.58 in | 0 |
|
$15.9300 | Buy Now |